BOMAR INTERCONNECT   

RCA Plug to BNC Jack Adapter

Mfr Part#: R0844
Packaging:  BOX

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$4.20 CAD (each)
1-24 $4.20
25-49 $3.82 (Save 9%)
50-99 $3.51 (Save 16%)
100-249 $3.30 (Save 21%)
250+ $3.10 (Save 26%)

Availability

Qty in Stock: 500
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

Bomar's between series adapters solve a variety of connection problems where connectors of different types ordinarily could not be mated together.Each adapter has a different type coupling at each end allowing for a wide variety of interconnections to fit almost all interconnection situations.These adapters are constructed of machined brass and are nickel plated.All between series adapters are ROHS compliant.
The R0844 is a RCA male to BNC female between series adapter
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
BOMAR INTERCONNECT
R0844
RCA Plug to BNC Jack Adapter
From $4.20 CAD
DESCO INDUSTRIES
10512
Statguard Non-Ammoniated Phosphate-Free 5 Gallon Box Floor Stripper
From $320.16 CAD
ABRACON
ABL-16.000...
ABL Series 16 MHz ±30 ppm 18 pF -20 to 70°C Through Hole Microprocessor Crystal
From $0.3751 CAD
BUD INDUSTRIES
HH-3630
HH Series 2 - AAA 6 inch Lead Polyproplene Battery Holder
From $1.42 CAD
DIALIGHT
555-2007F
555 Series Red 2 mm 40° 0.9 mcd Diffused 3 mA 5 V LED Circuit Board Indicator
From $0.8801 CAD
CTS
ATS042SM-1...
ATS Series 4.9152 MHz ±30 ppm 20 pF -20 to + 70°C Surface Mount Quartz Crystal
From $0.5171 CAD
KHATOD OPTOELECTRONIC
PL122808
LUXEON Rebel 10.1 mm Optic, 60° Wide Beam
From $1.24 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...