ARIES   

Series 35000 14 Pin SOIC to Dip Adapter

Mfr Part#: 14-350000-11-RC
Packaging:  TUBE

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$6.56 CAD (each)
1-24 $6.56
25-49 $5.91 (Save 10%)
50-99 $5.55 (Save 15%)
100-499 $3.82 (Save 42%)
500+ $3.54 (Save 46%)

Availability

Qty in Stock: 49
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: SOIC Socket
  • Style: PCB Through Hole
  • Number of Pins: 14
  • Termination Style/Mounting: Solder Pin
  • Centerline/Pitch: 2.54 mm
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
ADAM TECH
ADC-002A-2...
DC Power Jack PC Board and Power Mount
From $0.1088 CAD
ARIES
14-350000-...
Series 35000 14 Pin SOIC to Dip Adapter
From $6.56 CAD
AUSTRIAMICROSYSTEMS
AS2534BT
AS Series 3.8 to 5V Multi-Standard CMOS Telephone IC for Basic Telephone SOIC-28
From $2.35 CAD
AAVID THERMALLOY
MAX09G
Standard Force 10 mm Extra Short Rail Mount Clip for Heat Sink
From $0.1556 CAD
TYCO ELECTRONICS
390113-1
144 Position 3.3 DRAM V 0.8 mm Centerline Surface Mount DIMM Memory Socket
From $3.87 CAD
RAMTRON
FM1105-GA
FM1105 Series 5.5 V 5 ns Surface Mount Nonvolatile Dual State Saver - SOIC-8
From $0.8595 CAD
CALIFORNIA EASTERN LAB
PS7206-1A-...
PS Optical Coupled Series SOP4 60 V 0.6 A 0.6 Ohm 1 Channel Solid State Relay
From $3.86 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...