ARIES   

Series 35000 28 Pin SOIC to Dip Adapter

Mfr Part#: 28-350002-11-RC
Packaging:  TUBE

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$10.77 CAD (each)
1-9 $10.77
10-24 $10.21 (Save 5%)
25-49 $9.70 (Save 10%)
50-99 $9.21 (Save 15%)
100-499 $6.67 (Save 38%)
500+ $6.17 (Save 43%)

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: SOIC Socket
  • Style: PCB Through Hole
  • Number of Pins: 28
  • Termination Style/Mounting: Solder Pin
  • Centerline/Pitch: 2.54 mm
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
KESTER SOLDER
53-0000-00...
Solder Analysis Kit to Verify Metal Composition and Purity
From $217.99 CAD
PANDUIT
PLT1M-M
Natural Nylon 3.9 " Long Miniature Cross Section Cable Tie
From $0.0435 CAD
ACTEL
A3P600-FGG...
A3P600 Series 108 kb RAM 350 MHz 600K System Gate ProASIC3E Flash FPGAs-FBGA-256
From $39.25 CAD
NEC
NL10276BC3...
NL10276BC Series '15.0 in XGA 1024 x 768 CCFL 250 nit LVDS Landscape TFT LCD
From $282.73 CAD
TYCO ELECTRONICS
5414338-1
Right Angle PCB Mount Quick Connect/Disconnect SMB RF Connector Plug
From $4.32 CAD
ARIES
28-350002-...
Series 35000 28 Pin SOIC to Dip Adapter
From $10.77 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...