BOMAR INTERCONNECT   

RCA Plug to F Plug Adapter

Mfr Part#: R0847
Packaging:  BOX

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$5.61 USD (each)
1-24 $5.61
25-49 $5.11 (Save 9%)
50-99 $4.75 (Save 15%)
100-249 $4.51 (Save 20%)
250-499 $4.27 (Save 24%)
500+ $4.08 (Save 27%)

Availability

Qty in Stock: 500
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

Bomar's between series adapters solve a variety of connection problems where connectors of different types ordinarily could not be mated together.Each adapter has a different type coupling at each end allowing for a wide variety of interconnections to fit almost all interconnection situations.These adapters are constructed of machined brass and are nickel plated.All between series adapters are ROHS compliant.
The R0847 is a RCA male to F male between series adapter
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
CHERRY ELECTRICAL PRODUCTS
AS201901
From $2.11 USD
BOMAR INTERCONNECT
361V509E
PCB Edge Mount BNC Jack
From $3.19 USD
ABRACON
ABLS-25.00...
ABLS Series 25 MHz ±20 ppm 18 pF -20 to 70°C Surface Mount Low Profile Crystal
From $0.3650 USD
EPCOS
B78476A806...
B78476A Series 350 uH 1-Ports Surface Mount Magnetic module for LAN application
From $4.15 USD
BOMAR INTERCONNECT
R0847
RCA Plug to F Plug Adapter
From $5.61 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...