TYCO ELECTRONICS   

200 Position 0.6 mm Pitch Right Angle Double Data Rate DIMM Socket Surface Mount

Mfr Part#: 1612559-1
Packaging:  REEL

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$2.24 CAD (each)
200+ $2.24

Availability

Qty in Stock: 400
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 200
Multiple of: 200
Add to Cart
 

Overview

Product Highlight

  • Type: DIMM Socket
  • Style: SMT
  • Number of Pins: 200
  • Termination Style/Mounting: Solder Pin
  • Centerline/Pitch: 0.6 mm
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
AVX
TPSD107K01...
From $1.15 CAD
EXAR
XR16M681IL...
XR16M681 Series 3.63 V UART with 32-Byte FIFO And VLIO Interface - QFN-32
From $2.81 CAD
DIALIGHT
OH-K2-CL
LUXEON K2 20 mm Clear Optic LED Holder
From $0.3284 CAD
NXP
LPC2939FBD...
LPC2939 Series 56 kB 125 MHz ARM9 Microcontroller with CAN LIN and USB Device
From $16.18 CAD
NATIONAL SEMICONDUCTOR
LM3445MM/N...
LM3445 Series Triac Dimmable Offline LED Driver – MSOP-10
From $3.78 CAD
FAIRCHILD
CD40106BCM...
4000 Series Low Power Hex Schmitt Trigger CMOS 5 V - SOIC-14
Call for pricing
TYCO ELECTRONICS
1612559-1
200 Position 0.6 mm Pitch Right Angle Double Data Rate DIMM Socket Surface Mount
From $2.24 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...