TYCO ELECTRONICS   

18 Position 7.62 mm Row Spacing 2.54 mm Pitch Through Hole Dual Leaf Dip Socket

Mfr Part#: 1-390261-5
Packaging:  TUBE

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.0891 USD (each)
1+ $0.0891

Availability

Qty in Stock: 10,947
Reserve Stock: 13,000
In Transit: 0
LT: 6 Weeks
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: DIP Socket
  • Style: PCB Through Hole
  • Number of Pins: 18
  • Termination Style/Mounting: Solder Tail
  • Terminal Pitch: 2.54 mm

The Tyco Electronics DIPLOMATE Dual Leaf (DL) DIP socket family provides high quality at low cost with superior handling characteristics.

Sockets are available in 6- through 64- position sizes with dual wiping contacts in tin and gold plating over beryllium copper or economical phosphor bronze.

The large target area of the contacts and tapered side ramps in the housing insure easy entry of a DIP package. Internal anti-overstress walls on standard versions prevent contact damage. The housings are compatible with commercially available automatic insertion equipment for socket-to-board or DIP-to-socket applications. These stackable housings feature a "true closed bottom" design which prevents solder or flux wicking at class 1 conditions of EIA 486.

Standoffs provide board clearance for proper cleaning after soldering. Sockets are available with straight solder tails for clinching and are "true positioned" for automatic insertion into the pc board. Solder tails with retention feature, for self retention in the pc board during handling and flow soldering, are available for hand insertion.

Housings are constructed from self-extinguishing glass-filled polyester, 94 V-0 rated material.

The DIPLOMATE DL DIP Socket family meets the requirements of EIA RS-415, MIL-S-83734 and the most stringent specifications of main-frame computer manufacturers.

The 1-390261-5 is a through-hole mount 18 position Dual Leaf (DL) DIP socket with a closed frame construction.  The 1-390261-5 features dual wiping contacts with straight solder tails in tin over phosphor bronze.
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
SIMTEK
STK14CA8-R...
STK14CA8 Series 1M-bit (128K-bit x 8) 3 V 48-SSOP AutoStore NVSRAM 45ns I-Temp
From $22.91 USD
CARLING TECHNOLOGIES
2GM90-78
From $8.28 USD
3M-STATIC CONTROL SOLUTIONS
HGC1M
Heel Grounder Cup Style with 1 meg Resistor
From $5.98 USD
ALTECH CORPORATION
1CU2R
R Series 2 A 1 Pole DIN Rail Thermal Magnetic Circuit Breaker
From $15.33 USD
JOHNSON COMPONENTS
142-0701-5...
From $10.04 USD
TYCO ELECTRONICS
1-390261-5...
18 Position 7.62 mm Row Spacing 2.54 mm Pitch Through Hole Dual Leaf Dip Socket
From $0.0891 USD
C & K COMPONENTS
7105TCWV81...
7000 Series Mini SPDT Momentary-Off-Momentary V Bracket Toggle Switch
From $12.20 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...