EECO   

3500 Series Side Actuated 16 Position Through Hole Coded Rotary DIP Switch

Mfr Part#: 351141GS
Packaging:  EACH


Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$2.92 CAD (each)
1+ $2.92

Availability

Qty in Stock: 39
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
WECO
964-T-DS/0...
964 Series Screw Connector 3 Position 5.08 mm Pitch 12-26 AWG Euro Style Terminal Block
From $0.8517 CAD
CITIZEN
CM309S27.0...
CM309S Series 27 MHz ±30 ppm 18 pF -40 to +85°C Surface Mount AT-CUT Crystal
From $0.5424 CAD
VISHAY
1N5232B-TR...
1N5232B Series 500 mW 5.6 V 5 % Tolerance Through Hole Zener Diode -DO-35
From $0.0456 CAD
EECO
351141GS
3500 Series Side Actuated 16 Position Through Hole Coded Rotary DIP Switch
From $2.92 CAD
NATIONAL SEMICONDUCTOR
ADC0838CCN...
ADC0838 Series DIP-20 6.3 V Eight Channel 8-Bit Analog to Digital Converter
From $1.69 CAD
CARLING TECHNOLOGIES
1SS-WMDP1-...
1SS Series Sub Mini DPDT On-None-On Through Hole Rocker Switch
From $8.52 CAD
PHILIPS LUMILEDS
LXML-PE01-...
Rebel SMT Emitter High Power LED Cyan Lambertian 350 mA 70 Lumens Min
From $2.52 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...