TYCO ELECTRONICS   

28 Position 15.24 mm Row Spacing 2.54 mm Pitch Through Hole Dual Leaf Dip Socket

Mfr Part#: 1-390262-2
Packaging:  TUBE

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.1653 CAD (each)
1+ $0.1653

Availability

Qty in Stock: 28,658
Reserve Stock: 4,148
In Transit: 0
LT: 6 Weeks
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: DIP Socket
  • Style: PCB Through Hole
  • Number of Pins: 28
  • Termination Style/Mounting: Solder Tail
  • Terminal Pitch: 2.54 mm

The Tyco Electronics DIPLOMATE Dual Leaf (DL) DIP socket family provides high quality at low cost with superior handling characteristics.

Sockets are available in 6- through 64- position sizes with dual wiping contacts in tin and gold plating over beryllium copper or economical phosphor bronze.

The large target area of the contacts and tapered side ramps in the housing insure easy entry of a DIP package. Internal anti-overstress walls on standard versions prevent contact damage. The housings are compatible with commercially available automatic insertion equipment for socket-to-board or DIP-to-socket applications. These stackable housings feature a "true closed bottom" design which prevents solder or flux wicking at class 1 conditions of EIA 486.

Standoffs provide board clearance for proper cleaning after soldering. Sockets are available with straight solder tails for clinching and are "true positioned" for automatic insertion into the pc board. Solder tails with retention feature, for self retention in the pc board during handling and flow soldering, are available for hand insertion.

Housings are constructed from self-extinguishing glass-filled polyester, 94 V-0 rated material.

The DIPLOMATE DL DIP Socket family meets the requirements of EIA RS-415, MIL-S-83734 and the most stringent specifications of main-frame computer manufacturers.

The 1-390262-2 is a through-hole mount 28 position Dual Leaf (DL) DIP socket with a closed frame construction.  The 1-390262-2 features dual wiping contacts with straight solder tails in tin over phosphor bronze.
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
TYCO ELECTRONICS
1-390262-2...
28 Position 15.24 mm Row Spacing 2.54 mm Pitch Through Hole Dual Leaf Dip Socket
From $0.1653 CAD
RICHCO
MWSET1-2-1...
MWSET1 Flame Retardant Nylon .093 inch Teardrop Micro Wire Saddle
From $0.1430 CAD
ADAM TECH
DE09-PL-24...
DPL Series 9 Position Right Angle Plug D-Sub
From $0.6083 CAD
NXP
LPC1313FBD...
Cortex-M3 32-bit Micro with 32KB Flash, 8KB SRAM, UART RS-485,I2C,8ADC, LQFP 48
From $3.64 CAD
ILLINOIS CAPACITOR
224MMR250K...
Small Size Epoxy Dipped Radial Lead Metallized Polyester Film Capacitor
From $0.1997 CAD
FRIWO
EDV1807701...
Secondary Adapter Plug System
From $0.5171 CAD
GRAYHILL
70M-ODC5
70M Series 3 A 60 V Miniature Normally Open Through Hole I/O Module
From $12.17 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...