MILL-MAX  

8 Positions 5.08 mm Row Spacing 2.54 mm Pitch Through Hole Dip Socket

Mfr Part#: 110-43-308-41-001000
Mounting Method:  PCB Mount
Packaging:  TUBE
Std Packaging Qty:  50

 

Share


Download Center

Prices

$3.89 USD (each)
5 - 24 $3.89
25 - 49 $3.38 (Save 13%)
50 - 99 $3.30 (Save 15%)
100 - 249 $3.19 (Save 18%)
250+ $3.11 (Save 20%)

Availability

Qty in Stock : 9,733
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 5
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: DIP Socket
  • Style: PCB Through Hole
  • No of Pins: 8
  • Termination Style/Mounting: Solder Tail
  • Terminal Pitch: 2.54 mm