TYCO ELECTRONICS   

14 Position 7.62 mm Row Spacing 2.54 mm Pitch Through Hole Dual Leaf Dip Socket

Mfr Part#: 1-390261-3
Packaging:  TUBE

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.0684 CAD (each)
1+ $0.0684

Availability

Qty in Stock: 25,795
Reserve Stock: 272
In Transit: 0
LT: 6 Weeks
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: DIP Socket
  • Style: PCB Through Hole
  • Number of Pins: 14
  • Termination Style/Mounting: Solder Tail
  • Terminal Pitch: 2.54 mm

The Tyco Electronics DIPLOMATE Dual Leaf (DL) DIP socket family provides high quality at low cost with superior handling characteristics.

Sockets are available in 6- through 64- position sizes with dual wiping contacts in tin and gold plating over beryllium copper or economical phosphor bronze.

The large target area of the contacts and tapered side ramps in the housing insure easy entry of a DIP package. Internal anti-overstress walls on standard versions prevent contact damage. The housings are compatible with commercially available automatic insertion equipment for socket-to-board or DIP-to-socket applications. These stackable housings feature a "true closed bottom" design which prevents solder or flux wicking at class 1 conditions of EIA 486.

Standoffs provide board clearance for proper cleaning after soldering. Sockets are available with straight solder tails for clinching and are "true positioned" for automatic insertion into the pc board. Solder tails with retention feature, for self retention in the pc board during handling and flow soldering, are available for hand insertion.

Housings are constructed from self-extinguishing glass-filled polyester, 94 V-0 rated material.

The DIPLOMATE DL DIP Socket family meets the requirements of EIA RS-415, MIL-S-83734 and the most stringent specifications of main-frame computer manufacturers.

The 1-390261-3 is a through-hole mount 14 position Dual Leaf (DL) DIP socket with a closed frame construction.  The 1-390261-3 features dual wiping contacts with straight solder tails in tin over phosphor bronze.
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
KEYSTONE
5005
Red Compact Through Hole Test Point
From $0.1458 CAD
NXP
PESD3V3L4U...
PESDxL4UG Series 8 V 28 pF Low Capacitance ESD Protection Diode Array - SOT-353
From $0.1906 CAD
TYCO ELECTRONICS
1-390261-3...
14 Position 7.62 mm Row Spacing 2.54 mm Pitch Through Hole Dual Leaf Dip Socket
From $0.0684 CAD
GRAYHILL
70M-OAC5
70M Series 3 A 120 V Miniature Normally Open Through Hole I/O Module
From $12.72 CAD
CLARE
LAA110STR
LAA Optomos Series 8 PIN SMT 350 V 0.12 A 35 Ohm 2 Channel Solid State Relay
From $3.01 CAD
ADAM TECH
MSB-T
From $0.0639 CAD
CARCLO OPTICS
10197
LUXEON Rebel 20 mm Elliptical Beam LED Optic
From $1.10 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...