TYCO ELECTRONICS   

8 Position 7.62 mm Row Spacing 2.54 mm Pitch Through Hole Dual Leaf Dip Socket

Mfr Part#: 1-390261-2
Packaging:  TUBE

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.0580 CAD (each)
1+ $0.0580

Availability

Qty in Stock: 46,364
Reserve Stock: 14,580
In Transit: 0
LT: 6 Weeks
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: DIP Socket
  • Style: PCB Through Hole
  • Number of Pins: 8
  • Termination Style/Mounting: Solder Tail
  • Terminal Pitch: 2.54 mm

The Tyco Electronics DIPLOMATE Dual Leaf (DL) DIP socket family provides high quality at low cost with superior handling characteristics.

Sockets are available in 6- through 64- position sizes with dual wiping contacts in tin and gold plating over beryllium copper or economical phosphor bronze.

The large target area of the contacts and tapered side ramps in the housing insure easy entry of a DIP package. Internal anti-overstress walls on standard versions prevent contact damage. The housings are compatible with commercially available automatic insertion equipment for socket-to-board or DIP-to-socket applications. These stackable housings feature a "true closed bottom" design which prevents solder or flux wicking at class 1 conditions of EIA 486.

Standoffs provide board clearance for proper cleaning after soldering. Sockets are available with straight solder tails for clinching and are "true positioned" for automatic insertion into the pc board. Solder tails with retention feature, for self retention in the pc board during handling and flow soldering, are available for hand insertion.

Housings are constructed from self-extinguishing glass-filled polyester, 94 V-0 rated material.

The DIPLOMATE DL DIP Socket family meets the requirements of EIA RS-415, MIL-S-83734 and the most stringent specifications of main-frame computer manufacturers.

The 1-390261-2 is a through-hole mount 8 position Dual Leaf (DL) DIP socket with a closed frame construction.  The 1-390261-2 features dual wiping contacts with straight solder tails in tin over phosphor bronze.
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
CALIFORNIA EASTERN LAB
PS7141L-1C...
PS Optical Coupled 8 PIN SMT 400 V 0.15 A 30 Ohm 2 Channel Solid State Relay
From $4.11 CAD
TYCO ELECTRONICS
173977-2
AMP CT 2 Position Single Row 2 mm Pitch Wire to Board IDC Receptacle Connector
From $0.0836 CAD
PANASONIC ELECTRIC WORKS
JSM1-12V-4...
JSM Series 10 A SPDT 12 VDC Through Hole Automotive Power Relay
From $1.30 CAD
NXP
BAV99,215
BAV99 Series 100 V 215 mA Surface Mount High-Speed Switching Diode - SOT-23-3
From $0.0173 CAD
CYPRESS
CY2305SXC-...
CY2305 Series Single PLL 3.3 V 133 MHz Zero Delay Clock Buffer SMT - SOIC-8
From $0.4867 CAD
TYCO ELECTRONICS
1986165-2
12 AWG 500 Feet Black Solar Cable
From $0.2585 CAD
TYCO ELECTRONICS
1-390261-2...
8 Position 7.62 mm Row Spacing 2.54 mm Pitch Through Hole Dual Leaf Dip Socket
From $0.0580 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...