text.skipToContent text.skipToNavigation

Référence fabricant

ICS-640-T

ICS Series 40 Positions 15.24mm Row Spacing 2.54mm Pitch Through Hole Dip Socket

Modèle ECAD:
Nom du fabricant: Adam Tech
Emballage standard:
Code de date: 2051
Product Specification Section
Adam Tech ICS-640-T - Caractéristiques techniques
Attributes Table
Type: DIP Socket
Style: PCB Through Hole
No of Pins: 40
Termination Style/Mounting: Solder Pin
Terminal Pitch: 2.54mm
Méthode de montage : PCB Mount
Fonctionnalités et applications

The ICS Series IC Sockets from Adam Tech are low profile single or dual row IC Sockets.The ICS series has a .100" centerline pin spacing and either .300" or .600" row spacing. All Adam Tech IC sockets are manufactured with Adam Tech's Single Beam Dual Wipe contacts, which produces a high pressure wiping action for superior connectivity. In addition to an internal contact stop which prevents over stressing of the contact, each has a wide lead in to eliminate mis-mating and closed bottom anti-solder wicking design.

ICS-640-T is a .100" socket with .600" row spacing and has 40 positions. This model is Tin Plated. 

Pricing Section
Stock global :
9 818
États-Unis:
9 818
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
18 Semaines
Commande minimale :
120
Multiples de :
12
tariff icon
Des droits de douane peuvent s’appliquer en cas d’expédition vers les États-Unis. Une estimation des droits tarifaires sera dans ce cas calculée au moment du paiement.
Total 
20,28 $
USD
Quantité
Prix unitaire
120
$0.169
360
$0.166
1 200
$0.162
2 400
$0.16
6 000+
$0.154