ADAM TECH   

ICS Series 28 Positions 7.62 mm Row Spacing 2.54 mm Pitch Through Hole Dip Socket

Mfr Part#: ICS-328-T
Packaging:  TUBE

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.0969 USD (each)
1+ $0.0969

Availability

Qty in Stock: 7,580
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

The ICS Series IC Sockets from Adam Tech are low profile single or dual row IC Sockets.The ICS series has a .100" centerline pin spacing and either .300" or .600" row spacing. All Adam Tech IC sockets are manufactured with Adam Tech's Single Beam Dual Wipe contacts, which produces a high pressure wiping action for superior connectivity. In addition to an internal contact stop which prevents over stressing of the contact, each has a wide lead in to eliminate mis-mating and closed bottom anti-solder wicking design.

ICS-328-T is a .100" socket with .300" row spacing and has 28 positions. This model is Tin Plated. 
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
BRADY CORP
CL-FILM-P-...
4.000 " X 6.00 " Print Head Cleaning Film
From $4.75 USD
CALIFORNIA EASTERN LAB
PS7113-1A-...
PS Optical Coupled 6 Pin DIP 100 V 0.35 A 0.9 Ohm 1 Channel Solid State Relay
From $3.17 USD
AVX
TAJA106K01...
3216 10 uf 10% Tolerance 16 V SMD Standard Molded Tantalum Capacitor
From $0.2010 USD
COSEL
LEA150F-12...
150 W Low Cost Single Output 12 V Internal AC/DC Switching Power Supply
From $156.87 USD
DESCO INDUSTRIES
13440
Statshield 6 inch x 8 inch 3.0 mils Metal-In ESD Bag
From $11.21 USD
ADAM TECH
ICS-328-T
ICS Series 28 Positions 7.62 mm Row Spacing 2.54 mm Pitch Through Hole Dip Socket
From $0.0969 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...