ARIES  

518 series 8 Positions 0.300 [7.62] row spacing open frame Collet socket

Mfr Part#: 08-3518-10
Packaging:  TUBE
Std Packaging Qty:  49

 
 

Share


Download Center

Prices

$0.5000 USD (each)
50 - 249 $0.5000
250 - 499 $0.4100 (Save 18%)
500 - 999 $0.4050 (Save 19%)
1000 - 1999 $0.3950 (Save 21%)
2000+ $0.3900 (Save 22%)

Availability

Qty in Stock : 3,018
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 50
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Open Frame Collet Socket
  • Style: PCB Through Hole
  • No of Pins: 8
  • Termination Style/Mounting: Solder Tail
  • Terminal Pitch: 2.54 mm

The 08-3518-10 is a part of 08-3518 series 0.300 [7.62] row spacing socket.

Features:

  • Open Frame allows efficient utilization of board space with optimized cooling
  • Choose from several pin styles
  • Compatible with automatic insertion equipment
  • Side-to-side and end-to-end stackable

View the complete 08-3518 series of socket

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...