TYCO ELECTRONICS   

40 Position 15.24 mm Row Spacing 2.54 mm Pitch Through Hole Dual Leaf Dip Socket

Mfr Part#: 1-390262-5
Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.2200 USD (each)
1+ $0.2200

Availability

Qty in Stock: 32,259
Reserve Stock: 1,524
In Transit: 0
LT: 6 Weeks
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: DIP Socket
  • Style: PCB Through Hole
  • Number of Pins: 40
  • Termination Style/Mounting: Solder Tail
  • Terminal Pitch: 2.54 mm

The Tyco Electronics DIPLOMATE Dual Leaf (DL) DIP socket family provides high quality at low cost with superior handling characteristics.

Sockets are available in 6- through 64- position sizes with dual wiping contacts in tin and gold plating over beryllium copper or economical phosphor bronze.

The large target area of the contacts and tapered side ramps in the housing insure easy entry of a DIP package. Internal anti-overstress walls on standard versions prevent contact damage. The housings are compatible with commercially available automatic insertion equipment for socket-to-board or DIP-to-socket applications. These stackable housings feature a "true closed bottom" design which prevents solder or flux wicking at class 1 conditions of EIA 486.

Standoffs provide board clearance for proper cleaning after soldering. Sockets are available with straight solder tails for clinching and are "true positioned" for automatic insertion into the pc board. Solder tails with retention feature, for self retention in the pc board during handling and flow soldering, are available for hand insertion.

Housings are constructed from self-extinguishing glass-filled polyester, 94 V-0 rated material.

The DIPLOMATE DL DIP Socket family meets the requirements of EIA RS-415, MIL-S-83734 and the most stringent specifications of main-frame computer manufacturers.

The 1-390262-5 is a through-hole mount 40 position Dual Leaf (DL) DIP socket with a closed frame construction.  The 1-390262-5 features dual wiping contacts with straight solder tails in tin over phosphor bronze.
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
AGILENT
N9912A/U-3...
N9912A Series FieldFox Analyser With External USB Power Sensor Support Option
From $499.00 USD
SHARP
LQ038Q5DR0...
LQ038 Series 3.8 in. 320 x 240 Landscape CCFL TFT-LCD Module
From $266.07 USD
CLARE
LOC112STR-...
8 PIN SMT 1 Channel 3750 Vrms 200 KHz Phototransistor Linear Optocoupler
From $1.88 USD
WECO
960-T-DS/0...
960 Series Screw Connector 2 Position 5.08 mm Pitch 12-26 AWG Euro Style Terminal Block
From $0.7150 USD
ALTECH CORPORATION
2794.0/100...
DUAL WIRE FERRULES
From $0.1020 USD
EXAR
XRP7620IH-...
XRP7620 Series 5.5 V 4-Ch Adjustable Current I2C Controlled LED Driver - DFN-8
From $1.14 USD
TYCO ELECTRONICS
1-390262-5...
40 Position 15.24 mm Row Spacing 2.54 mm Pitch Through Hole Dual Leaf Dip Socket
From $0.2200 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...