ASSMANN WSW COMPONENTS  

8 Pin Low Cost 2.54 mm Pitch IC Socket with Tin Plated Contacts

Mfr Part#: A08-LC-TT
Packaging:  TUBE
Std Packaging Qty:  60

 
 

Share


Download Center

Prices

$0.0708 USD (each)
150 - 5999 $0.0708
6000+ $0.0631 (Save 11%)

Availability

Qty in Stock : 5,574
On Order :
22,000
Min. Order Qty: 150
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: DIP Socket
  • Style: PCB Through Hole
  • No of Pins: 8
  • Termination Style/Mounting: Solder Pin
  • Terminal Pitch: 2.54 mm

The A08-LC-TT-R is a part of A08-LC series 8 pin 2.54 mm pitch IC socket. It has an operating temperature ranging from -55°C to +105°C.

Features:

  • Contact resistance: 30 mΩ max at DC 100 mA
  • Insulator resistance: 1000 MΩ min at DC 500 V
  • Current rating: 1 A
  • Dielectric withstanding voltage: AC 500 V for 1 minute
  • Contact: Phosphor Bronze, Tin Plated
  • Housing: PBT & 30% glass fiber

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...