TYCO ELECTRONICS   

Standard Profile 52 Position 2.54 mm Pitch Through Hole PLCC Socket

Mfr Part#: 1-822473-5
Packaging:  BOX

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.8821 CAD (each)
1+ $0.8821

Availability

Qty in Stock: 1,088
Reserve Stock: 115
In Transit: 0
LT: 6 Weeks
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: PLCC Socket
  • Style: PCB Through Hole
  • Number of Pins: 52
  • Termination Style/Mounting: Solder Tail
  • Centerline/Pitch: 2.54 mm

The 822473 series through-hole PLCC sockets are designed to accept tin plated Plastic Leaded Chip Carrier packages conforming to JEDEC Standards MS-016 for rectangular packages or MS-018 for square packages.

These sockets are available in 20, 28, 32, 44, 52, 68 and 84 position sizes. These sockets feature glass filled polyphenylene sulfide housings suitable for wave or reflow soldering. The contacts are tin/lead over nickel plated phosphor bronze.

Featuring an overall height of only 8.45mm (.333) maximum, these connectors allow close stacking of adjacent printed circuit boards.

Features:

  • Pin 1 indicator and corner chamfer for PLCC orientation.
  • Housing slots accept extraction tools for PLCC removal
  • Plastic stand-offs provide clearance for heat dissipation and cleaning operations.
  • Glass filled polyphenylene sulfide housings will withstand high temperature soldering
  • Closed bottom in housing prevents solder wicking
The 1-822473-5 through-hole is a standard 52 position PLCC Socket.
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
MICRO-SEMI
LXMG1626-1...
LXMG1626-12-66 Series Dual Lamp 12 V Programmable CCFL Inverter
From $44.95 CAD
KHATOD OPTOELECTRONIC
PL115340
LUXEON Rebel 38x12.7 mm Wide Beam Triple Linear LED Optic
From $3.26 CAD
JST
SM02B-BHSS...
Connector, 3.5mm Pitch, Low Profile, SMT Configuration
From $0.4910 CAD
PANDUIT
GS2B
Cable Tie Hand Tool For Miniature, Intermediate & Standard Cable Ties
From $286.67 CAD
EXAR
XRT83VL38I...
XRT83 Series 225 Ball BGA Octal T1 / E1 / J1 Line Interface Unit
From $31.91 CAD
TYCO ELECTRONICS
3-213598-2...
15 Amp PC Board Housing Nylon Receptacle Assembly Convenience Outlet
From $0.8618 CAD
TYCO ELECTRONICS
1-822473-5...
Standard Profile 52 Position 2.54 mm Pitch Through Hole PLCC Socket
From $0.8821 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...