TYCO ELECTRONICS   

Low Profile 32 Position 1.27 mm Pitch Surface Mount PLCC Socket

Mfr Part#: 822516-7
Packaging:  TUBE

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.4300 USD (each)
1+ $0.4300

Availability

Qty in Stock: 21,921
Reserve Stock: 5
In Transit: 0
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: PLCC Socket
  • Style: SMT
  • Number of Pins: 32
  • Termination Style/Mounting: Solder Pad
  • Centerline/Pitch: 1.27 mm

The Tyco Electronics family of Low Profile Plastic Leaded Chip Carrier (PLCC) Sockets for surface mounting is designed to accommodate Plastic "J" leaded, tin plated devices made to JEDEC Specifications MS-018 (square packages) and MS-016-AE (rectangular packages).

Sockets are available in the new improved low insertion force design that incorporates a unique contact method, allowing the PLCC device to be more easily inserted into the socket.

Available in 20, 28, 32, 44, 52, 68 and 84 positions, these sockets feature high normal force contacts made from phosphor bronze material with tin-lead over nickel plating. Sockets feature a one-piece polyphenylene sulfide (PPS) housing that will withstand vapor-phase I.R. or convection reflow soldering temperatures and prevent flux and solvent entrapment.

The low profile housing is only .185 [4.7] high, maximum allowing high density printed circuit board stacking. The open bottom design enables easy socket placement on the pc board footprint pattern and facilitates solder joint repair and inspection as well as permitting the heat source to penetrate to the solder pad and surface mount contact. The socket uses the same footprint pattern as the chip carrier.

Sockets are also available on embossed tape made to EIA Standard 481 which allows interchangeability of tape in commercially available pick-and-place equipment.

The 3-822516-7 32 position surface mount PLCC socket has tin plated phosphor bronze contacts.
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
TYCO ELECTRONICS
822516-7
Low Profile 32 Position 1.27 mm Pitch Surface Mount PLCC Socket
From $0.4300 USD
ABRACON
ASEM-3225-...
MEMSpeed Pro 3225 Adapter Socket Kit, Includes 50pc ASEM Blanks
From $149.00 USD
RAMTRON
FM24C256-G...
FM24C Series 256 K-bit Serial 12C 5 V Green SOIC-8 F-RAM Memory
From $4.57 USD
BIVAR
300-100
300 Series .180 inch Long .100 inch Spacing Natural Capacitor Mount
From $0.2800 USD
ARIES
28-650000-...
From $13.25 USD
FREESCALE SEMICONDUCTOR
DSP56858FV...
DSP56858FVE Series 16 Bit 120 Mhz Digital Signal Controller - LQFP-144
From $17.30 USD
KEYSTONE
1060TR
Low Profile Surface Mount CR2032 Coin Cell Battery Holder
From $0.8850 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...