ASSMANN   

44 Pin Chip Carrier PLCC Socket with Tin Plating and a 1.27mm Pitch

Mfr Part#: A-CCS44-Z-R
Packaging:  BAG

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.9239 CAD (each)
1-24 $0.9239
25-99 $0.8315 (Save 10%)
100-249 $0.7650 (Save 17%)
250-499 $0.7190 (Save 22%)
500+ $0.6512 (Save 30%)

Availability

Qty in Stock: 1,880
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: PLCC Socket
  • Style: PCB Through Hole
  • Number of Pins: 44
  • Termination Style/Mounting: Solder Pin
  • Centerline/Pitch: 1.27 mm

Assman a leader in computer and Network Peripheral products, offers a variety of USB cables and Adapters.The Assmann Portfolio ranges from:

  • The standard USB A to B cable assembly
  • USB 2.0 Hi-speed Cables
  • Various USB Adapters
  • A range of USB mainboard Adapters on slot brackets. 
The A-CCS44-Z-R is a 44 contact through hole PLCC chip carrier socket. This Chip carrier contacts are made of phosphor bronze and tin. the current rating is 1A and the insulation is UL94V-0.
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
ASSMANN ELECTRONICS
A-CCS44-Z-...
44 Pin Chip Carrier PLCC Socket with Tin Plating and a 1.27mm Pitch
From $0.9239 CAD
MICREL SEMICONDUCTOR
MIC5205-5....
MIC5205 Series 5 V 150 mA Surface Mount Low-Noise LDO Regulator - SOT-23-5
From $0.2789 CAD
CYAN TECHNOLOGY LTD.
EVALKIT-UP...
Module + Base Board + eICE Adaptor + Cables + CyanIDE CD for CY-NET3 915 MHz
From $118.66 CAD
TOUCH INTERNATIONAL
88-F-PMC-7...
7" Projected Capacitive Touch Screen Evaluation Kit
From $229.20 CAD
CML INNOVATIVE TECHNOLOGIES
CMD11-21VG...
CMD11-21 Series Green 1206 20º 7.5 mcd Clear 2.1 V Surface Mount LED
From $0.1379 CAD
FUTURE TECHNOLOGY DEVICES
VDIP2
DIP VNC1L USB Host Controller 2 USB Ports 40 Pin Preloaded VDAP Firmware
From $29.92 CAD
INTERNATIONAL RECTIFIER
IRLB8743PB...
Single N-Channel 30 V 140 W 36 nC HEXFET Power Mosfet Flange Mount - TO-220AB
From $0.6339 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...