MILL-MAX   

Mfr Part#: 301-93-164-32-536000
Packaging:  TUBE


Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$6.61 CAD (each)
1+ $6.61

Availability

Qty in Stock: 69
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Centerline/Pitch: 2.54mm
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
BUD INDUSTRIES
CS-11216-B...
CS Series 8.00" X 12.00" X 10.00" Ventilated Aluminum Cabinet
From $0.9733 CAD
FREESCALE SEMICONDUCTOR
MC9S12NE64...
MC9S12NE64 Series 16-Bit 25 Mhz 8 Kb Ram Flash Microcontroller - LQFP-112
Call for pricing
NXP
LPC2148FBD...
LPC2148 Series 40 kB 60 MHz 16/32-Bit SMT Single-Chip Microcontroller - LQFP-64
Call for pricing
STMICROELECTRONICS
STM32F107R...
STM32F107 Series 128 kB Flash 48 kB RAM 32-Bit ARM Microcontroller - LQFP-64
Call for pricing
EDAC
307-012-52...
Card Edge Connector
From $3.57 CAD
MILL-MAX
301-93-164...
From $6.61 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...