TYCO ELECTRONICS   

14 Position 2.54 mm Centerline Through Hole Sip Socket

Mfr Part#: 643646-1
Packaging:  BOX

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$1.42 CAD (each)
1+ $1.42

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: SIP Socket
  • Style: PCB Through Hole
  • Number of Pins: 14
  • Termination Style/Mounting: Solder Tail
  • Centerline/Pitch: 2.54 mm
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
TYCO ELECTRONICS
643646-1
14 Position 2.54 mm Centerline Through Hole Sip Socket
From $1.42 CAD
COOPER BUSSMANN
DR127-150-...
DR Series 15 uH 20 % 5.03 A Shielded SMD Power Inductor
From $0.9714 CAD
FAIRCHILD
CD4069UBCM...
4000 Series CMOS 3 to 15 V Low Power Inverter Circuits - SOIC-16
From $0.1221 CAD
ASSMANN ELECTRONICS
AU-Y1005-R...
4 Position Single Port Socket Right Angle Type A Version 1.1 USB
From $0.6652 CAD
INTERNATIONAL RECTIFIER
IRLR8259PB...
Single N-Channel 25 V 48 W 6.8 nC Power Mosfet Surface Mount - TO-252AA
From $0.3764 CAD
CITIZEN
CM200S-32....
CM200S Series 32.768 kHz ±20 ppm 6 pF -40 to +85°C SMT Tuning Fork Crystal
From $0.8036 CAD
AVAGO TECHNOLOGIES
HFBR-1532Z...
HFBR Series 600 nm 1 MBd Transmitter Fiber Optic Versatile Link
From $9.20 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...