TYCO ELECTRONICS   

20 Position 2.54 mm Centerline Through Hole Sip Socket

Mfr Part#: 643652-3
Packaging:  BOX

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.5150 USD (each)
1+ $0.5150

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: 0
LT: 6 Weeks
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: SIP Socket
  • Style: PCB Through Hole
  • Number of Pins: 20
  • Termination Style/Mounting: Solder Tail
  • Centerline/Pitch: 2.54 mm
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
PHILIPS LUMILEDS
LXML-PWC1-...
Rebel SMT Emitter High Power LED Cool White Lambertian 350 mA 50 Lumens Min
From $2.20 USD
EECO
351141GS
3500 Series Side Actuated 16 Position Through Hole Coded Rotary DIP Switch
From $3.37 USD
FREESCALE SEMICONDUCTOR
CWP-STANDA...
CodeWarrior Development Standard Suite, Node Locked: Perpetual Use
Call for pricing
CARCLO OPTICS
10198
LUXEON Rebel 20 mm 9.5° x40° Elliptical Orthogonal LED Optic
From $1.08 USD
TYCO ELECTRONICS
640456-4
MTA-100 4 Position Through-Hole Single Row Straight Wire to Board Header
From $0.0704 USD
TYCO ELECTRONICS
643652-3
20 Position 2.54 mm Centerline Through Hole Sip Socket
From $0.5150 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...