TYCO ELECTRONICS   

900 Series 2 Position End Section Medium Duty Flat Base NEMA Terminal Block

Mfr Part#: 1546163-1
Packaging:  BAG

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.3042 CAD (each)
1+ $0.3042

Availability

Qty in Stock: 2,335
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Terminal Block
  • Style: 
  • Number of Poles: 2
  • Wire Gauge: 
  • Termination: Screw
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
RICHCO
MWSSEB-1-0...
MWSSEB Natural Nylon .375 inch Side Entry Micro Wire Saddle with Adhesive Base
From $0.3599 CAD
TYCO ELECTRONICS
1546163-1
900 Series 2 Position End Section Medium Duty Flat Base NEMA Terminal Block
From $0.3042 CAD
KEYSTONE
1287
Brass Tin Nickel Plate PC Quick-Fit Male Terminal .
From $0.0467 CAD
TYCO ELECTRONICS
5747877-3
Screwlock Female 4-40 L=9.47 mm Hardware (AMPLIMITE)
From $0.3143 CAD
EXAR
XR21V1414I...
XR21V1414 Series 48 Pin TQFP Full Speed 2.97 V To 3.63 V Quad Channel USB UART
From $10.22 CAD
ALTECH CORPORATION
MBE-153
MBE Series Fixed 3 Position 5mm Pitch Euro Style terminal Block
From $0.4130 CAD
PHILIPS LUMILEDS
LXML-PWW1-...
Rebel SMT Emitter High Power LED Warm White Lambertian 350 mA 50 Lumens Min
From $4.80 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...