TYCO ELECTRONICS   

12 Position Single Row Triple Barrier 9.53 mm Pitch 12-22 AWG Barrier Terminal Block

Mfr Part#: 5-1437653-1
Mounting Method:  ThroughHole 

Packaging:  BAG

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$1.94 CAD (each)
1+ $1.94

Availability

Qty in Stock: 960
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Barrier Strips
  • Style: Tri-Barrier
  • Number of Poles: 12
  • Wire Gauge: AWG 12-22
  • Termination: Wire Clamp
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
COSEL
SUCS1R5120...
1.5 W Low Cost Single Output 5 V AC/DC Switching Power Supply
From $9.63 CAD
C & K COMPONENTS
702501201
Nickel Plated Dress Nut .325" Bushing
From $0.3498 CAD
HARTING
0920003271...
HAN A Series Size 3A 3 Position +Ground 10 AMP Female Insert
From $10.08 CAD
TYCO ELECTRONICS
5-1437653-...
12 Position Single Row Triple Barrier 9.53 mm Pitch 12-22 AWG Barrier Terminal Block
From $1.94 CAD
CHERRY ELECTRICAL PRODUCTS
J842120LUA...
J84-2120 Series Washable QWERTY Backlit Industrial Keyboard
From $287.08 CAD
DESCO INDUSTRIES
13275
Statshield 10 inch x 14 inch 3.0 mils Metal-Out ESD Bag with Zipper
From $67.39 CAD
ADAM TECH
MTJ-66521
MTJ Series 6/6 Position Single Port Right Angle Through Hole Modular Jack
From $0.3650 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...