COOPER MAGNUM   

10 Position Single Row Dual Barrier 9.52 mm Pitch 12-22 AWG Barrier Terminal Block

Mfr Part#: A202210
Packaging:  BAG

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$2.05 USD (each)
1+ $2.05

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Barrier Strips
  • Style: Dual Barrier
  • Number of Poles: 10
  • Wire Gauge: AWG 10-22
  • Termination: Screw
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
CITIZEN
CM200S-32....
CM200S Series 32.768 kHz ±20 ppm 12.5 pF -40 to +85°C SMT Tuning Fork Crystal
From $0.4650 USD
FREESCALE SEMICONDUCTOR
MC912D60AC...
MC912D60 Series 16-Bit 2 Kb Ram Flash Microcontroller - LQFP-112 SMT
Call for pricing
EDAC
628-009-22...
628 Series 9 Position Straight Socket Board Mount D-Sub
From $1.03 USD
MICREL SEMICONDUCTOR
SY100ELT23...
3.3V Dual Differential PECL-to-TTL Translator
From $1.19 USD
CORNELL DUBILIER
CD15FA102J...
CD15 series 100 V 0.001 uf 5 % L.S. = 5.9 mm Radial Mica Film
From $1.22 USD
JST
VHR-4N
Connector, 3.96mm Pitch, Compact, Proven Box Contact, Secure Contact & Mounting
From $0.0910 USD
COOPER MAGNUM
A202210
10 Position Single Row Dual Barrier 9.52 mm Pitch 12-22 AWG Barrier Terminal Block
From $2.05 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...