WAGO  

3 Position 20 - 6 AWG Front Entry Through Terminal Block

Mfr Part#: 2010-1301
Packaging:  BAG
Std Packaging Qty:  25

 
 

Share


Download Center

Prices

$4.72 USD (each)
25 - 124 $4.72 (Save 10%)
125+ $4.04 (Save 23%)

Availability

Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 25
Multiple of: 25
Add to Cart
 

Overview

Product Highlight

  • Type: Terminal Block
  • Style: Rail Mount
  • No of Poles: 3
  • Wire Gauge: AWG 6-20
  • Termination: Cage Clamp

The 2010-1301 is a 3 Position 20 - 6 AWG Through Terminal Block.

Features:

  • Current intensity : EN 76 A
  • Product group : 22 (TOPJOB S RAIL-MOUNTED TERMINAL BLOCKS)
  • Cross section:  [mm²] 0.5 - 10 mm²
  • Cross section : [AWG] 20 - 6 AWG
  • Connection method : CONTACT CAGE CLAMP® CONNECTION
  • Pollution degree : 3
  • Current intensity : EN 57 A
  • Weight : 22.001 g
  • Color : gray
  • Mounting : TS 35

View the available 2010 series of Terminal Blocks

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...