ALTECH CORPORATION   

32/35mm 2-8 AWG DIN Rail Terminal

Mfr Part#: CTS35U
Packaging:  BOX

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$2.01 CAD (each)
1-24 $2.01
25-49 $1.85 (Save 8%)
50-99 $1.73 (Save 14%)
100-499 $1.66 (Save 17%)
500+ $1.59 (Save 21%)

Availability

Qty in Stock: 100
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Din Rail
  • Style: Feed Through
  • Number of Poles: 35
  • Wire Gauge: AWG 2-8
  • Termination: Screw Clamp
  • Terminal Pitch: 15 mm
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
TYCO ELECTRONICS
213905-1
CPC Series 5 Free Hanging Plug 3 Position Circular Plastic Connector
From $3.13 CAD
ALTECH CORPORATION
CTS35U
32/35mm 2-8 AWG DIN Rail Terminal
From $2.01 CAD
EECO
470112G
4700 Series Top Actuated 10 Position Surface Mount Coded Rotary DIP Switch
From $2.51 CAD
TYCO ELECTRONICS
CL3806-000...
CL Series Red Permanent Acrylic Die Cut Disconnect Solar Labels
From $0.8365 CAD
AMERICAN ZETTLER DISPLAYS
AZOLED043A...
AZOLED Series 4.3 in. 480 x 272 Ultra Compact NTSC/PAL/SECAM OLED Display Panel
From $378.08 CAD
ALTECH CORPORATION
1DU10
V-EA Series 10 A 1 Pole DIN Rail Thermal Magnetic Circuit Breaker
From $29.21 CAD
C & K COMPONENTS
CCM01-6201...
8 Contact Through Hole Smart Card Connector
From $0.7807 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...