ALTECH CORPORATION   

32/35mm 10-22 AWG DIN Rail Terminal

Mfr Part#: CDL4U
Packaging:  BOX

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$1.09 USD (each)
1-24 $1.09
25-49 $0.9967 (Save 8%)
50-99 $0.9344 (Save 14%)
100-499 $0.8992 (Save 17%)
500+ $0.8604 (Save 21%)

Availability

Qty in Stock: 200
Reserve Stock: 0
In Transit: 9,757
LT: 5-10 Days
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Din Rail
  • Style: Feed Through
  • Number of Poles: 4
  • Wire Gauge: AWG 22-10
  • Termination: Screw Clamp
  • Terminal Pitch: 6 mm
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
VISHAY
CRCW080510...
SMT THICK FILM CHIP RESISTOR 0805 Case 10K OHMS 5% Tolerance 200 PPM
From $0.0029 USD
YAGEO AMERICA CORPORATION
RC0603FR-0...
Surface Mount Thick Film Chip Resistor 0603 Case 100 Ohms 1% Tolerance 100 PPM
From $0.0014 USD
STMICROELECTRONICS
STM32F105V...
STM32F105 Series 64 kB Flash 20 kB RAM 32-Bit ARM Microcontroller - LQFP-100
Call for pricing
ALTECH CORPORATION
CDL4U
32/35mm 10-22 AWG DIN Rail Terminal
From $1.09 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...