ALTECH CORPORATION   

35mm 14-22 AWG DIN Rail Terminal

Mfr Part#: CSC2.5T
Packaging:  BOX

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.4793 CAD (each)
1-24 $0.4793
25-99 $0.4393 (Save 8%)
100-499 $0.4119 (Save 14%)
500-999 $0.3964 (Save 17%)
1000+ $0.3793 (Save 21%)

Availability

Qty in Stock: 100
Reserve Stock: 0
In Transit: 1,138
LT: 5-10 Days
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Din Rail
  • Style: Feed Through
  • Number of Poles: 
  • Wire Gauge: AWG 14-22
  • Termination: Spring Clamp
  • Terminal Pitch: 5 mm
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
NKK SWITCHES
M2022TXW30...
M Series Mini DPDT On-None-On Right Angle Through Hole Rocker Switch
From $5.68 CAD
TYCO ELECTRONICS
66400-3
AWG 24-20 Gold over Nickel Crimp Pin Contacts for CPC Series 1 Connectors
From $0.2028 CAD
TYCO ELECTRONICS
640445-2
MTA-156 2 Position Through-Hole Single Row Straight Wire to Board Header
From $0.0491 CAD
ALTECH CORPORATION
CSC2.5T
35mm 14-22 AWG DIN Rail Terminal
From $0.4793 CAD
ENPIRION INC.
EN5311QI
Buck Regulator With Integrated Inductor in 5mm x 4mm x1.1mm QFN package
From $2.11 CAD
ALLIANCE MEMORY INC
AS7C34098A...
AS7C34098A Series 4-Mbit (256 K x 16) 3.3 V 10 ns CMOS Static RAM - TSOP 11-44
From $3.23 CAD
3M-STATIC CONTROL SOLUTIONS
SNAPSTUD3/...
3/8 Male Snap for Mat
From $0.2737 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...