ALTECH CORPORATION   

32/35mm 22-6 AWG DIN Rail Ground Block

Mfr Part#: CGT10U
Packaging:  BOX

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$2.25 USD (each)
1-24 $2.25
25-49 $2.06 (Save 8%)
50-99 $1.93 (Save 14%)
100-499 $1.86 (Save 17%)
500+ $1.78 (Save 21%)

Availability

Qty in Stock: 50
Reserve Stock: 0
In Transit: 1,690
LT: 5-10 Days
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Din Rail
  • Style: 
  • Number of Poles: 10
  • Wire Gauge: AWG 6-22
  • Termination: Screw Clamp
  • Terminal Pitch: 10 mm

Altech Corporation is an established and respected United States based supplier of European components and devices used in industrial control, instrumentation and automation applications.Altech current product offering includes: Circuit Breakers, DIN Enclosures, Electronic and Industrial Enclosures, European Fuses, Foot Switches, Inductive Proximity Sensors, Interface Modules, Liquid Tight Strain Reliefs, Motor Disconnect Switches, Pin & Sleeve Devices, Safety Relays, Terminal Blocks, Wire Ducts, Push Buttons and Tower Lights.

Altech provides a wide range of ground blocks offered in a standard green/yellow housing for easy identification and marking.Ground blocks eliminate the need for grounding studs and wire lugs and the need to terminate wires saving valuable installation and wiring time

CGT10U is a ground block mountable on DIN 32mm and DIN 35mm rails
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
CYPRESS
CY7C1470V2...
CY7C1470V33 72-Mbit (2Mx36) 200 MHz 2.5 V Pipelined with NoBL™ SRAM - TQFP-100
From $248.82 USD
FREESCALE SEMICONDUCTOR
MCF5206ECA...
MCF5206E Series 40 Mhz Integrated ColdFire Microprocessor w/ DMA - QFP-160
From $25.62 USD
CYPRESS
CY7C1049DV...
CY7C1049DV33 Series 4-Mbit (512 K x 8) 3.3 V 10 ns Static RAM - SOJ-36
From $6.02 USD
EECO
231002G
1 Pole B02 Code
From $5.30 USD
ALTECH CORPORATION
CGT10U
32/35mm 22-6 AWG DIN Rail Ground Block
From $2.25 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...