WECO   

Plug-in Screw Connector System for Printed Circuit Boards, Plug

Mfr Part#: 931-HSL/03-003
Packaging:  BAG

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$1.42 CAD (each)
1-24 $1.42
25-49 $1.28 (Save 10%)
50-99 $1.18 (Save 17%)
100+ $1.11 (Save 22%)

Availability

Qty in Stock: 16,045
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Euro Style
  • Style: Header
  • Number of Poles: 3
  • Wire Gauge: 
  • Termination: Screw
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
WECO
931-HSL/03...
Plug-in Screw Connector System for Printed Circuit Boards, Plug
From $1.42 CAD
TYCO ELECTRONICS
1394738-3
12 AWG SOLARLOK Receptacle with O-Ring & Metal Nut (keying = plus) Connector
From $1.76 CAD
BUD INDUSTRIES
HH-3632
HH Series 2 - AA 6 inch Lead Polyproplene Battery Holder
From $1.42 CAD
STMICROELECTRONICS
STEVAL-ILL...
LED Flashlight Evaluation Board Based on the L6920DA
From $56.79 CAD
PHILIPS LUMILEDS
LXHL-PB01
Luxeon I Emitter High Power LED Blue Lambertian 350 mA 16 Lumens Typical
From $2.71 CAD
STMICROELECTRONICS
LM2903DT
LM2903 Series SOP8 Very low supply current Low Power Dual Voltage Comparator
Call for pricing
AMERICAN ZETTLER DISPLAYS
AZOLED034A...
AZOLED Series 3.4 in. 480 x 272 Ultra Compact NTSC/PAL/SECAM OLED Display Panel
From $288.79 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...