ALTECH CORPORATION   

MBE Series Fixed 2 Position 5mm Pitch Euro Style terminal Block

Mfr Part#: MBE-152
Packaging:  BOX

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.2745 USD (each)
1-24 $0.2745
25-99 $0.2517 (Save 8%)
100-499 $0.2359 (Save 14%)
500-999 $0.2271 (Save 17%)
1000+ $0.2173 (Save 21%)

Availability

Qty in Stock: 18
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: 
  • Style: 
  • Number of Poles: 
  • Wire Gauge: 
  • Termination: 

Altech Corporation is an established and respected United States based supplier of European components and devices used in industrial control, instrumentation and automation applications.Altech current product offering includes: Circuit Breakers, DIN Enclosures, Electronic and Industrial Enclosures, European Fuses, Foot Switches, Inductive Proximity Sensors, Interface Modules, Liquid Tight Strain Reliefs, Motor Disconnect Switches, Pin & Sleeve Devices, Safety Relays, Terminal Blocks, Wire Ducts, Push Buttons and Tower Lights.

Altech offers a wide array of fixed mounted PCB terminal blocks that offer higher density and a greater degree of flexibility.Altech fixed mounted terminal blocks are available in screw cage clamp, tubular screw clamp or box clamp

MBE-152 is a 2 position,5mm, vertical, box clamp, PCB terminal block
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
CYAN TECHNOLOGY LTD.
MCOG-RF-1X...
RF-Solved Module eCOG1X1A5 + Micrel 433 MHz Cy-Net ISM Band Ready to go Module
From $52.39 USD
COOPER BUSSMANN
BK-1A5600
From $0.4250 USD
CYPRESS
CY3210-MIN...
PSoC ISSP Programmer For Prototyping
From $57.33 USD
EXAR
SP3495EEN-...
SP3495E Series SOIC-8N 3.6 V 32 Mbps ESD Protection Transceiver
From $1.97 USD
ALTECH CORPORATION
MBE-152
MBE Series Fixed 2 Position 5mm Pitch Euro Style terminal Block
From $0.2745 USD
TYCO ELECTRONICS
208719-1
CPC Series 1 Panel Mount Receptacle 5 Position Circular Plastic Connector
From $31.84 USD
SCHURTER
5500.2083
5500 Series 10 A Power Line Filter Medical
From $18.58 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...