WECO   

964 Series Screw Connector 3 Position 5.08 mm Pitch 12-26 AWG Euro Style Terminal Block

Mfr Part#: 964-T-DS/03
Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.8517 CAD (each)
1-24 $0.8517
25-99 $0.7665 (Save 10%)
100-249 $0.7057 (Save 17%)
250+ $0.6631 (Save 22%)

Availability

Qty in Stock: 15,166
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Euro Style
  • Style: Wire to Board
  • Number of Poles: 3
  • Wire Gauge: AWG 12-26
  • Termination: Screw

Series 96 (inch spacing) and 97 (metric spacing) blocks have a higher profile than the Series 94 and 95 and provide larger clearance and creepage distances. This often provides a better current rating.

The horizontal wire entry blocks have a raised base to allow the flow of flux and solvents during the soldering and cleaning phases of the soldering process. These strips are available in solid 2-32 positions and can also be ordered in the dovetail version (-T) with 2 and 3 poles per block.  The dovetail system allows the terminal block to be assembled together in the needed combination to provide the designer with the needed number of positions while maintaining center-to-center pin-spacing. The dovetail system greatly reduces inventory needs and speeds up delivery. This series is provided with captive screws.

For the 9 to 32 pole version molding are fiberglass-filled polyamide to provide longitudinal rigidity while maintaining the UL 94 V-0 rating this also allows higher process temperature limits.

These two series provide many versions and features that make them an excellent choice to overcome many design challenges and requirements.

The 964-T(-DS) is a 3 position PCB mounted Terminal Block with a wire entrance angle of 45 degrees.  The 964-T(-DS) has a center spacing of 5.08 mm.  The DS designation stands for the Wire Protection option.

Note:  When location the connector, allow 0.5 mm clearance for process-induced varation.
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
WECO
964-T-DS/0...
964 Series Screw Connector 3 Position 5.08 mm Pitch 12-26 AWG Euro Style Terminal Block
From $0.8517 CAD
BOMAR INTERCONNECT
8313505
BNC Jack to F Plug Adapter
From $4.12 CAD
NATIONAL SEMICONDUCTOR
LMC555CMX/...
LMC555 Series 15 V 400 uA CMOS Version Industry Standard General Purpose Timer
From $0.5069 CAD
AGILENT
U1253A
Handheld 50000 Count Display Adjustable Backlighting Digital Multimeter
From $395.41 CAD
NATIONAL SEMICONDUCTOR
ADC0838CCN...
ADC0838 Series DIP-20 6.3 V Eight Channel 8-Bit Analog to Digital Converter
From $1.69 CAD
CARLING TECHNOLOGIES
1SS-WMDP1-...
1SS Series Sub Mini DPDT On-None-On Through Hole Rocker Switch
From $8.52 CAD
PHILIPS LUMILEDS
LXML-PE01-...
Rebel SMT Emitter High Power LED Cyan Lambertian 350 mA 70 Lumens Min
From $2.52 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...