ALTECH CORPORATION  

MV-25 Series 2 Position 30-14 AWG 5.08 mm Pitch Screw Cage Fixed PCB Block

Mfr Part#: MV-252
Packaging:  BOX
Std Packaging Qty:  100

 
 

Share


Download Center

Prices

$0.3850 USD (each)
30 - 999 $0.3850
1000+ $0.3400 (Save 12%)

Availability

Qty in Stock : 200
Factory Stock : 5,600
Factory Lead-Time: 5-10 Days
Min. Order Qty: 30
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Terminal Block
  • No of Poles: 2
  • Wire Gauge: AWG 30-14
  • Termination: Screw Cage
  • Style: Modular
  • Pitch: 5.08 mm
  • Color: Green
  • Current Rating: 15 A
  • Voltage Rating: 300 V

Altech Corporation is an established and respected United States based supplier of European components and devices used in industrial control, instrumentation and automation applications.Altech current product offering includes: Circuit Breakers, DIN Enclosures, Electronic and Industrial Enclosures, European Fuses, Foot Switches, Inductive Proximity Sensors, Interface Modules, Liquid Tight Strain Reliefs, Motor Disconnect Switches, Pin & Sleeve Devices, Safety Relays, Terminal Blocks, Wire Ducts, Push Buttons and Tower Lights

Altech offers a wide array of fixed mounted PCB terminal blocks that offer higher density and a greater degree of flexibility.Altech fixed mounted terminal blocks are available in screw cage clamp, tubular screw clamp or box clamp

MV-252 is a 2 position,5.08mm pitch,vertical, screw cage termination PCB terminal block

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...