AMPHENOL   

ELFH Series Header 2 Position .200 mm Pitch Euro Style Terminal Block

Mfr Part#: ELFH0226G
Packaging:  EACH


Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.1815 CAD (each)
1+ $0.1815

Availability

Qty in Stock: 1,469
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Euro Style
  • Style: Wire to Board
  • Number of Poles: 2
  • Wire Gauge: 
  • Termination: Vise Clamp
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
JST
B3B-EH-A(L...
Connector, 2.5mm Pitch, Thin Design, Positive Contact & Low Contact Resistance, Possible Use for Either the Crimp Style or the Insulation Displacement Configuration
From $0.0964 CAD
KESTER SOLDER
04-6040-00...
60% Tin 40% Lead Oxide Free Extruded Solder Bar
From $769.16 CAD
PANASONIC ELECTRIC WORKS
ST-PS
Socket for ST Series Power Reay
From $1.97 CAD
AMPHENOL
ELFH0226G
ELFH Series Header 2 Position .200 mm Pitch Euro Style Terminal Block
From $0.1815 CAD
RAMTRON
FM24C04A-G...
FM24C Series 4 K-bit Serial 12C 5 V Green SOIC-8 F-RAM Memory
From $0.8666 CAD
INTERNATIONAL RECTIFIER
IRLB8748PB...
Single N-Channel 30 V 75 W 15 nC HEXFET Power Mosfet Flange Mount - TO-220AB
From $0.4000 CAD
FUTURE TECHNOLOGY DEVICES
FT232RQ-R
Single Chip USB To Asynchronous Serial Data Transfer Interface
From $4.61 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...