WECO  

974 Series 2 Pole 26-10 AWG 5.0 mm Euro Style Terminal Block

Mfr Part#: 974-T-DS/02
Packaging:  BAG
Std Packaging Qty:  250

 
 

Share


Download Center

Prices

$1.14 USD (each)
25 - 99 $1.14
100 - 249 $0.7250 (Save 36%)
250 - 499 $0.6850 (Save 40%)
500 - 999 $0.6450 (Save 43%)
1000+ $0.6100 (Save 46%)

Availability

Qty in Stock : 3,514
On Order :
7,000
Min. Order Qty: 25
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Euro Style
  • No of Poles: 2
  • Wire Gauge: AWG 12-26
  • Termination: Screw
  • Style: PCB Through Hole
  • Pitch: 5 mm
  • Color: Grey
  • Current Rating: 20 A
  • Voltage Rating: 300 V
  • Operating Temp Range: -40 to +105 °C
The 974-T-DS/02 is a part of 974 Series Screw Connector 2 Position 5 mm Pitch 12-26 AWG Euro Style Terminal Block.

The 974-DS/05 Can be installed anywhere on PCB without wires or screws interfering with the rest of PCB. Can be located next to each other back-to-back, front-tofront and front-to-back. The screws and wire entries are easily visible, accessible and usable, an ergonomic advantage.

Features:

  • Center to Center Spacing: 5 mm (0.197 in.)
  • Nominal Cross Section: 2.5 mm2 (3874 mils2)
  • Wire Stripping Length: 6.5 mm (0.26 in.)
  • Recommended Hole Diameter in PC Board: 1.3 mm (0.051 in.)
  • Color : Gray
  • Terminal Body: Tin plated copper alloy : Tin plated copper alloy
  • Screw: Slotted head, zinc plated clear passivated, steel substrate M3
  • Solder Pin: Tin plated copper alloy Ø 1.0 mm (0.04 in.)

View the available 974-DS series of Terminal Blocks

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...