TYCO ELECTRONICS   

900 Series 2 Position 9.53 mm Pitch 22-8 AWG Tubular Screw NEMA Terminal Block

Mfr Part#: 1546147-1
Packaging:  BOX

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.5595 CAD (each)
1+ $0.5595

Availability

Qty in Stock: 8,200
Reserve Stock: 0
In Transit: 4,800
LT: 5-10 Days
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Terminal Block
  • Style: Barrier
  • Number of Poles: 2
  • Wire Gauge: AWG 22-8
  • Termination: Tubular Clamp
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
KHATOD OPTOELECTRONIC
KEPL115440...
LUXEON Rebel 21.5 mm Black LED Optic/Holder Assembly with Wide Beam
From $1.96 CAD
FAIRCHILD
NC7SZ74K8X...
Call for pricing
TYCO ELECTRONICS
1546147-1
900 Series 2 Position 9.53 mm Pitch 22-8 AWG Tubular Screw NEMA Terminal Block
From $0.5595 CAD
PHILIPS LUMILEDS
LXK2-PR12-...
Luxeon K2 SMT Emitter High Power LED Royal Blue Lambertian 350 mA 175mW
From $3.23 CAD
INTERNATIONAL RECTIFIER
IRFB4615PB...
Single N-Channel 150 V 144 W 26 nC Power Mosfet Flange Mount - TO-220AB
From $2.49 CAD
ASSMANN ELECTRONICS
AK131-2-R
SerialExtensionCable with a 9pin D-sub male to 9pin D-sub female Moulded 2 meter
From $4.77 CAD
DESCO INDUSTRIES
37003
Small 3.4375 inch x 2.125 inch Shielding Layer Component Shipper
From $1.64 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...