AMPHENOL   

ELFH Series Header 8 Position .197 mm Pitch Euro Style Terminal Block

Mfr Part#: ELFH0812G
Packaging:  EACH


Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.6894 CAD (each)
1+ $0.6894

Availability

Qty in Stock: 1,773
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Euro Style
  • Style: Wire to Board
  • Number of Poles: 8
  • Wire Gauge: 
  • Termination: Vise Clamp
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
BCD SEMI CONDUCTOR
AS358MTR-E...
AS358 Series 36 V 7 mV Low Power Dual Operational Amplifier - SOIC-8
From $0.0596 CAD
CITIZEN
CM200S-32....
CM200S Series 32.768 kHz ±5 ppm 12.5 pF -40 to +85°C SMT Tuning Fork Crystal
From $0.6793 CAD
FREESCALE SEMICONDUCTOR
MCF5484CVR...
MCF548X Series 32-bit 200 MHz ColdFire V4e Integrated Core Processor - PBGA-360
From $61.67 CAD
AMPHENOL
ELFH0812G
ELFH Series Header 8 Position .197 mm Pitch Euro Style Terminal Block
From $0.6894 CAD
DESCO INDUSTRIES
13470
Statshield 10 inch x 12 inch 3.0 mils Metal-In ESD Bag
From $24.41 CAD
NXP
SSL2101 FL...
SSL2101 Series SMPS IC Led Driver for Dimmable LED Lighting - 230V
From $126.74 CAD
SST
SST39VF400...
SST39VF400 Series 4 Mbit (256K X 16) 70 ns Multi-Purpose Flash - TSOP-48
From $1.93 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...