BLOCKMASTER   

CIM Series Header 10 Position 5.08 mm Pitch Euro Style Terminal Block

Mfr Part#: CIM100P5
Packaging:  BAG

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$1.28 USD (each)
1+ $1.28

Availability

Qty in Stock: 0
Reserve Stock: 0
In Transit: 73
LT: 5-10 Days
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Euro Style
  • Style: Pluggable
  • Number of Poles: 10
  • Wire Gauge: 
  • Termination: Solder
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
NATIONAL SEMICONDUCTOR
LM3402MM/N...
LM3402 0.5 A 6 V to 42 V Buck Regulator for High Power LED Drivers SOIC-8
From $1.46 USD
BOMAR INTERCONNECT
9313505
BNC Jack to SMA Plug Adapter
From $10.48 USD
ADVANCE TRANSFORMER
LED-120A-1...
LED Series 24 V 1.4 A Panel Mount Xitanium LED Driver
From $32.95 USD
EXAR
ST16C554DC...
ST16C Series 68 Pin PLCC 2.97 V To 5.5 V with 16-Byte FIFO Quad UART
From $9.00 USD
DESCO INDUSTRIES
09864
ESD 10 mm Stud 10 mm Socket Universal Snap Kit with Long and Short Screw
From $2.56 USD
RICHCO
WIT-40XL-U...
WIT-40 Series Black UVB Nylon 8.06 inch Long Cable Tie
From $0.1180 USD
BLOCKMASTER
CIM100P5
CIM Series Header 10 Position 5.08 mm Pitch Euro Style Terminal Block
From $1.28 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...