ALTECH CORPORATION   

MVE Series Fixed 2 Position 5mm Pitch Euro Style terminal Block

Mfr Part#: MVE-152
Packaging:  BOX

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.7500 USD (each)
1-24 $0.7500
25-99 $0.2517 (Save 66%)
100-499 $0.2359 (Save 69%)
500-999 $0.2271 (Save 70%)
1000+ $0.2173 (Save 71%)

Availability

Qty in Stock: 300
Reserve Stock: 0
In Transit: 20,934
LT: 5-10 Days
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: 
  • Style: 
  • Number of Poles: 
  • Wire Gauge: 
  • Termination: 

Altech Corporation is an established and respected United States based supplier of European components and devices used in industrial control, instrumentation and automation applications.Altech current product offering includes: Circuit Breakers, DIN Enclosures, Electronic and Industrial Enclosures, European Fuses, Foot Switches, Inductive Proximity Sensors, Interface Modules, Liquid Tight Strain Reliefs, Motor Disconnect Switches, Pin & Sleeve Devices, Safety Relays, Terminal Blocks, Wire Ducts, Push Buttons and Tower Lights.

Altech offers a wide array of fixed mounted PCB terminal blocks that offer higher density and a greater degree of flexibility.Altech fixed mounted terminal blocks are available in screw cage clamp, tubular screw clamp or box clamp

MVE-152 is a 2 position,5mm, vertical, box clamp, PCB terminal block
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
ALTECH CORPORATION
MVE-152
MVE Series Fixed 2 Position 5mm Pitch Euro Style terminal Block
From $0.7500 USD
AVAGO TECHNOLOGIES
ASSR-1611-...
ASSR Series 2.5 A 60 V Single Channel Surface Mount Solid State Relay
From $3.65 USD
VISHAY
SMCJ36CA-E...
1500 W SMC Package 36 V Bi DirectionalSMD Transient Voltage Suppressor Diode
From $0.3700 USD
AGILENT
U1731A
Handheld 20000 Count Dual Display LCR Meter
From $276.00 USD
VISHAY
293D106X90...
3528 10 uf 10% Tolerance 16 V SMD Standard Molded Tantalum Capacitor
From $0.0720 USD
COOPER BUSSMANN
VP1-0190-R...
VERSA-PAC® Inductor and Transformer
From $2.67 USD
JST
06DB-8M(LF...
From $0.3060 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...