WIELAND ELECTRIC  

8142 Series 4 Position 5 mm Pitch 12-22 AWG Euro Style Terminal Block

Mfr Part#: 25.602.2453.0
Packaging:  BOX
Std Packaging Qty:  50

 
 

Share


Download Center

Prices

$1.57 USD (each)
10 - 299 $1.57
300+ $1.38 (Save 12%)

Availability

Qty in Stock : 589
Factory Stock : 3,743
Factory Lead-Time: 6 Weeks
Min. Order Qty: 10
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Terminal Block
  • No of Poles: 4
  • No of Rows: 1
  • Wire Gauge: AWG 12-22
  • Termination: Screw
  • Style: Pluggable
  • Pitch: 5 mm
  • Gender: Female
  • Color: Grey
  • Contact Plating: Tin
  • Current Rating: 8 A
  • Voltage Rating: 300 V

The 25.602.2453.0 is a Part of 8142 Series with 4 Position, 5 mm Pitch, 12-22 AWG Pluggable Eurostyle Terminal Block.

Product Features:

  • Modular spacing: 5 mm
  • Number of poles:4
  • Mating direction towards connector: 90°
  • Nominal cross section: 2.5 mm²
  • Rated current: 8 A
  • Overvoltage Category I: 1000 V
  • Overvoltage Category II: 250 V
  • Overvoltage Category III: 200 V
  • Rated impulse voltage: 4
  • wire strip length: 5 mm
  • Minimum cross section solid: 0.14 mm²
  • Maximum cross section solid 4 mm²
  • Cross section UL: 22-12 AWG
  • Voltage UL: 300
  • Current field wiring: 15 A
  • Current factory wiring: 15 A
  • Cross section CSA: 22-12 AWG
  • Voltage CSA: 300 V
  • Current CSA: 15 A
  • Type of insulation material: Thermoplastic
  • Colour: Grey
  • Height: 13 mm
  • Length: 20 mm
  • Depth: 11.5 mm
  • Material attachment screw: Steel
  • Material contact base: CuSn
  • Material contact surface: Sn

View the Complete 8142 Series of Terminal Blocks

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...