WECO  

327 Series 6 Position 14.5 mm Spacing 4-14 AWG Eurostyle Screw Terminal

Mfr Part#: 327-HDS/06
Packaging:  BOX
Std Packaging Qty:  50

 
 

Share


Download Center

Prices

$6.98 USD (each)
5 - 24 $6.98
25 - 49 $4.77 (Save 32%)
50 - 99 $4.46 (Save 36%)
100 - 249 $4.08 (Save 42%)
250+ $3.81 (Save 45%)

Availability

Qty in Stock : 1,450
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 5
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Euro Style
  • No of Poles: 6
  • No of Rows: 2
  • Wire Gauge: AWG 4-14
  • Termination: Screw
  • Style: Panel Mount
  • Pitch: 14.5 mm
  • Color: White
  • Current Rating: 80 A
  • Voltage Rating: 300 V
  • Operating Temp Range: -40 to +80 °C
The 327-HDS/06 is a part of 327 Series Screw Connector 6 Position 14.5 mm Pitch 4-14 AWG Euro Style Terminal.

Features:

  • Center to Center Spacing: 14.500 mm (0.571 in)
  • Nominal Cross Section: 16 mm2 (24800 mils2)
  • Wire Stripping Length: 9.000 mm (0.355 in)
  • Molding : Polyamide, Self extinguishing UL 94, V-0
  • Color : Off-white
  • Terminal Body: Nickel plated copper alloy : Stainless steel strip
  • Screw: Slotted head, zinc plated blue passivated, steel substrate M5

View the available 327-HDS series of Terminal Blocks

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...