WECO   

950 Series Screw Connector 3 Position 5 mm Pitch 14-26 AWG Euro Style Terminal Block

Mfr Part#: 950-NL-FLDS/03
Packaging:  EACH

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.6692 CAD (each)
1+ $0.6692

Availability

Qty in Stock: 81
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Euro Style
  • Style: Plug
  • Number of Poles: 3
  • Wire Gauge: AWG 14-26
  • Termination: Screw
Founded in 1921 in Germany, Weco has been at the forefront of terminal block technology.Weco offers a wide array of plug in screw terminal blocks from 3.5 to 10mm spacing.
The 950-NLFL-DS/03 is a 5mm, 3position plug in screw terminal block.This two piece connector was designed for the HVAC industry and allows external wiring to be connected to type 950-NLFL-DS which is mounted to a slot in the base plate by means of a locking foot
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
NKK SWITCHES
M2022TXW30...
M Series Mini DPDT On-None-On Right Angle Through Hole Rocker Switch
From $5.68 CAD
TYCO ELECTRONICS
66400-3
AWG 24-20 Gold over Nickel Crimp Pin Contacts for CPC Series 1 Connectors
From $0.2028 CAD
TYCO ELECTRONICS
640445-2
MTA-156 2 Position Through-Hole Single Row Straight Wire to Board Header
From $0.0491 CAD
ALTECH CORPORATION
CSC2.5T
35mm 14-22 AWG DIN Rail Terminal
From $0.4793 CAD
AGILENT
DSO1012A
1000 Series 100MHz 2 Channel 5.7 " Color Display 20k Memory Osciloscope
From $1,520.83 CAD
WECO
950-NL-FLD...
950 Series Screw Connector 3 Position 5 mm Pitch 14-26 AWG Euro Style Terminal Block
From $0.6692 CAD
3M-STATIC CONTROL SOLUTIONS
SNAPSTUD3/...
3/8 Male Snap for Mat
From $0.2737 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...