ELFH Series Header 14 Position 5.08 mm Pitch Euro Style Terminal Block

Mfr Part#: ELFH1425G
Packaging:  BAG
Std Packaging Qty:  1



Download Center


$1.68 USD (each)
100 - 299 $1.68
300+ $1.49 (Save 11%)


Qty in Stock : 0
Factory Stock : N/A
Factory Lead-Time: N/A
Min. Order Qty: 100
Multiple of: 1
Add to Cart


Product Highlight

  • Type: Terminal Block
  • No of Poles: 14
  • Termination: Vise Clamp
  • Style: Header

The ELFH1425G is a part of ELFH Series Header 14 Position .200 mm Pitch Euro Style Terminal Block.

The ELFH Series headers mate with ELF Series plugs and accommodate competitive plugs as well. The headers are precision-molded from tough, stable PBT, providing additional strength and greater reliability under extreme conditions.


  • Current Rating: 15 A
  • Operating Voltage: 300 V
  • Insulation Resistance: >105 Megohms
  • Dielectric Withstanding: <3000 V
  • Wire Pullout Force: Per UL 486E,
  • Housing: PBT, UL 94V-0 (Standard), PA 46, UL 94V-0 (High temp), Black (Green option standard only)
  • Contact: Copper alloy, optional finish

View the available ELFH series of Terminal Blocks

Accessories (0)

* There is currently no detailed product information available.
For more information, please call 1-800-675-1619

Product Reviews (0)

Stay in touch with the latest news...