MALLORY   

MSR Series 86 dB 20 V 3400 Hz PC Pins Buzzer

Mfr Part#: MSR320R
Mounting Method:  ThroughHole 

Packaging:  TRAY

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$7.10 USD (each)
1+ $7.10

Availability

Qty in Stock: 5,377
Reserve Stock: 0
In Transit: 0
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: 
  • Sound Level: 80 dB
  • Rated Voltage: 20 V
  • Frequency: 3.4 kHz
  • Dimension: 

Since 1966, Mallory Sonalert Products, Inc. has been a manufacturer of high quality standard and custom audible alarms. Manufactured in the USA, Mallory Sonalert alarms feature solid-state electronics, polarity protection, rugged and safe case materials, corrosion resistant brass solid diaphragms, as well as water and vibration resistance.

Mallory produces an audible tone by internally creating an oscillating Oscillatingsignal which drives a piezo ceramic transducer mounted in a sound chamber. Various types of continuous and intermittent tones are available.

Mallory Sonalert can be actuated by AC and DC power signals and has several mounting configurations and terminations available.

Mallory’s MSR series feature many popular board mount alarms that are used in a wide variety of industrial, medical, transportation and consumer applications. Alarms in the MSR series utilize efficient piezo-electric technology, which means that customers can expect a compact alarm with a wide voltage range, low current levels, and loud sound levels.

Utilizing Mallory’s expertise in circuit design, the MSR series offer the loudest sound levels possible for their small size as well as several different sound type options such as continuous, pulsing and siren tones.

These alarms are packaged in a rugged Valox UL94V-0 case and have an industrial grade temperature range that befits Mallory’s excellent reputation as a high quality alarm that can be used in just about any application.

Because the operation of the Sonalert audible device is dependent upon the circuit in which it is used, it is advisable to thoroughly test the selected device in the specific circuit and application to assure mechanical and electrical compatibility and verify system performance.

With a continuous tone, the MSR320R is a PC mountable buzzer and has a minimum sound pressure of 71 dB at 3 Volts of DC power, and a maximum of 86 dB at 20 Volts.

Experience the sound of MSR320R and other Mallory Sonalert products.

Optional wash label may be ordered by adding "S" to the model number to read: MSR320SR

Note: The "R" suffix in MSR320R denotes ROHS compliance.
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
TYCO ELECTRONICS
5050863-5
6.6 mm Socket Length .36 mm to .66 mm Diameter Closed Bottom Socket
From $0.1710 USD
MALLORY
MSR320R
MSR Series 86 dB 20 V 3400 Hz PC Pins Buzzer
From $7.10 USD
DIALIGHT
595-2101-0...
595 Series Red 2 mm 35° Diffused 17 mcd Circuit Board Indicator Surface Mount
From $2.13 USD
GRAYHILL
947705-001...
Black Knob Rotary DIP Switch
From $0.6100 USD
C & K COMPONENTS
L102021ML0...
L Series Mini SPDT Right Angle Through Hole Slide Switch
From $1.27 USD
STMICROELECTRONICS
STM32F105R...
STM32F105 Series 256 kB Flash 64 kB RAM 32-Bit ARM Microcontroller - LQFP-64
Call for pricing
AVAGO TECHNOLOGIES
HSMM-A101-...
Green 120° 200 mcd LED Indicator PLCC-2 Surface Mount
From $0.6770 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...