MALLORY   

3-20V Operating Voltage PC Mounting Buzzer

Mfr Part#: MCP320Q
Mounting Method:  ThroughHole 

Packaging:  TRAY

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$5.91 USD (each)
1+ $5.91

Availability

Qty in Stock: 199
Reserve Stock: 0
In Transit: 1,768
LT: 5-10 Days
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Electro-Acoustic
  • Sound Level: 
  • Rated Voltage: 
  • Frequency: 
  • Dimension: 

Since 1966, Mallory Sonalert Products, Inc. has been a manufacturer of high quality standard and custom audible alarms. Manufactured in the USA, Mallory Sonalert alarms feature solid-state electronics, polarity protection, rugged and safe case materials, corrosion resistant brass solid diaphragms, as well as water and vibration resistance.

Mallory produces an audible tone by internally creating an oscillating Oscillatingsignal which drives a piezo ceramic transducer mounted in a sound chamber. Various types of continuous and intermittent tones are available.

Mallory Sonalert can be actuated by AC and DC power signals and has several mounting configurations and terminations available.

MCP parts are used in a wide variety of industrial, medical and consumer applications. Alarms in the MCP series utilize efficient piezoelectric technology, which means that customers can expect a compact alarm with a wide voltage range, low current levels, and loud sound levels.

The MCP series alarms have a constant tone, but with low frequencies that are typically only available in alarms with much larger sizes. These alarms feature extended temperature ratings that will hold up under the most extreme environments while offering an overall cost effective design.

Because the operation of the Sonalert audible device is dependent upon the circuit in which it is used, it is advisable to thoroughly test the selected device in the specific circuit and application to assure mechanical and electrical compatibility and verify system performance.

The MCP320Q is a PC mountable buzzer and has a minimum sound pressure of 75 dB at 3 Volts of DC power, and a maximum of 80 dB at 20 Volts.

Experience the sound of MCP320Q and other Mallory Sonalert products.

Note: The "R" suffix in MCP320Q denotes ROHS compliance.  
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
ROHM SEMICONDUCTOR
BA6845FS-E...
Single Output 3 Modes 9 V 1 A Surface Mount Stepping Motor Driver - SSOP-16A
From $1.79 USD
MALLORY
MCP320Q
3-20V Operating Voltage PC Mounting Buzzer
From $5.91 USD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...