MALLORY   

MSR Series 96 dB 16 V 3850 Hz PC Pins Piezzo Buzzer

Mfr Part#: MSR516NR
Mounting Method:  ThroughHole 

Packaging:  TRAY

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$8.38 CAD (each)
1+ $8.38

Availability

Qty in Stock: 0
Reserve Stock: 400
In Transit: 0
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: 
  • Sound Level: 86 dB
  • Rated Voltage: 16 V
  • Frequency: 3.85 kHz
  • Dimension: 

Since 1966, Mallory Sonalert Products, Inc. has been a manufacturer of high quality standard and custom audible alarms. Manufactured in the USA, Mallory Sonalert alarms feature solid-state electronics, polarity protection, rugged and safe case materials, corrosion resistant brass solid diaphragms, as well as water and vibration resistance.

Mallory produces an audible tone by internally creating an oscillating Oscillatingsignal which drives a piezo ceramic transducer mounted in a sound chamber. Various types of continuous and intermittent tones are available.

Mallory Sonalert can be actuated by AC and DC power signals and has several mounting configurations and terminations available.

Mallory’s MSR series feature many popular board mount alarms that are used in a wide variety of industrial, medical, transportation and consumer applications. Alarms in the MSR series utilize efficient piezo-electric technology, which means that customers can expect a compact alarm with a wide voltage range, low current levels, and loud sound levels.

Utilizing Mallory’s expertise in circuit design, the MSR series offer the loudest sound levels possible for their small size as well as several different sound type options such as continuous, pulsing and siren tones.

These alarms are packaged in a rugged Valox UL94V-0 case and have an industrial grade temperature range that befits Mallory’s excellent reputation as a high quality alarm that can be used in just about any application.

Because the operation of the Sonalert audible device is dependent upon the circuit in which it is used, it is advisable to thoroughly test the selected device in the specific circuit and application to assure mechanical and electrical compatibility and verify system performance.

With a continuous tone, the MSR516NR is a PC mountable buzzer and has a minimum sound pressure of 88 dB at 5 Volts of DC power, and a maximum of 96 dB at 16 Volts.

Experience the sound of MSR516NR and other Mallory Sonalert products.

Note: The "R" suffix in MSR516NR denotes ROHS compliance.
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
DELTA PRODUCTS CORPORATION
AFC0912D-A...
AFC Series Middle Speed 92 mm 103 CFM 12 VDC Ball Bearing Fan
From $14.84 CAD
KEYSTONE
749
Rubber .968 inch Long Grommet
From $0.3092 CAD
ALTECH CORPORATION
120-402
PC97-6-o Light Gray Polycarbonate 94 x 65 x 57 mm Enclosure with Low Cover
From $11.29 CAD
JST
PAP-03V-S
From $0.0581 CAD
COOPER BUSSMANN
DR127-101-...
DR Series 100 uH 20 % 1.96 A Shielded SMD Power Inductor
From $0.9683 CAD
MALLORY
MSR516NR
MSR Series 96 dB 16 V 3850 Hz PC Pins Piezzo Buzzer
From $8.38 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...