NIC COMPONENTS   

NACE Series 10 uF 50 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor

Mfr Part#: NACE100M50V6.3X5.5TR13F
Mounting Method:  SurfaceMount 

Packaging:  REEL

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.0511 CAD (each)
1000+ $0.0511

Availability

Qty in Stock: 18,000
Reserve Stock: 11,000
In Transit: 0
LT: 2 Weeks
Min. Order Qty: 1,000
Multiple of: 1,000
Add to Cart
 

Overview

Product Highlight

  • Type: Cylindrical V-Chip
  • Capacitance: 10 µF
  • Rated Voltage: 50 V
  • Case Size/Dimension: Ø 6.3 x 5.5 mm
  • Operating Temperature-Max: 85 °C
Since it's 1982 inception, NIC Components has grown to become a leading supplier of surface mount and leaded electronic components including over 130 product series covering Capacitors, Resistors, Inductors, Chokes, Thermistors, Varistors, Ferrite Chip Beads and Diodes.

General purpose polarized aluminum electrolytic capacitors available in broad range of capacitance values and voltage rating, for use in wide range of electronic circuit applications. Offered in capacitance (uF) and  voltage (VDC) ratings not possible using other capacitor technologies.

Operating temperature ratings cover from -55°C, -40°C to +85°C, +105°C & +125°C. Available in surface mount (SMT) and leaded (Radial, Snap-In) package formats in low cost liquid electrolyte construction. Component sizes range from ultra-miniature 3 mm diameter up to 35 mm diameter sizes. 

The NACE100M50V6.3X5.5TR13F is a standard type surface mount -40°C ~+85°C rated  10 uF +/-20% tolerance, 50 VDC rated, 0.034 Arms rated, in 6.3 mm x 5.5 mm size package. RoHS compliant. Supplied on 13 inch or 15 inch tape and reel packaging.

For detail technical performance data and usage guidelines, see product data sheet in the download center.

Note: Cut to length quantites are available.
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
NIC COMPONENTS
NACE100M50...
NACE Series 10 uF 50 V 20 % SMT V- Chip Aluminum Electrolytic Capacitor
From $0.0511 CAD
AMERICAN ZETTLER
AZ755-1C-1...
AZ755 Series Miniature 20 A SPDT 12 VDC PCB Mount Power Relay
From $1.97 CAD
AVX
08055C104K...
0805 0.1 uf 50 v 10% Tolerance X7R SMD Ceramic Capacitor
From $0.0143 CAD
TYCO ELECTRONICS
4-1393028-...
IAC Series 3.0 Amp 5 Vdc 1 Form A (SPST-NO) Solid State IO Module
From $7.39 CAD
TYCO ELECTRONICS
CL3804-000...
CL Series Red Permanent Acrylic Die Cut Dual Power Source Solar Labels
From $0.3007 CAD
C & K COMPONENTS
TMCJF5SP00...
TM Series Mini SPST 1.5 N Quick Connect Button Snap Action Switch
From $5.15 CAD
EDAC
A00-108-66...
A00 Series 8/8 Position Single Port Right Angle Through Hole RJ45 Modular Jack
From $0.9122 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...