NICHICON   

PW Series 2200 uF 10 V 20 % Through Hole Radial Aluminum Electrolytic Capacitor

Mfr Part#: UPW1A222MHD
Mounting Method:  ThroughHole 

Packaging:  BAG

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.7604 CAD (each)
1-24 $0.7604
25-99 $0.6844 (Save 10%)
100-249 $0.6296 (Save 17%)
250+ $0.5918 (Save 22%)

Availability

Qty in Stock: 83,087
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Radial
  • Capacitance: 2200 µF
  • Rated Voltage: 10 V
  • Case Size/Dimension: Ø 12.5 x 20 mm
  • Operating Temperature-Max: 105 °C
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
AGILENT
N9340B
N9340B Series 100 kHz to 3 GHz Light Weight Handheld RF Spectrum Analyzer
From $8,080.66 CAD
EPCOS
B57236S160...
B57236S Series 16 Ohm 2.9 A 2965 K NTC Thermistors for Inrush Current Limiting
From $0.4512 CAD
FRAEN
FLP-W4-RE-...
FLP Series LUXEON Rebel Low Profile Wide Beam LED Optic with Flat Holder
From $2.03 CAD
TYCO ELECTRONICS
61118-1
Commercial Mate-N-Lok Pre-Tin 20-14 AWG Socket Contact
From $0.0279 CAD
MURATA
LQG18HN6N8...
LQG Series 0603 6.8 nH 5 % 300 mA SMD High Frequency Multilayer Inductor
From $0.1054 CAD
COOPER BUSSMANN
DR125-680-...
DR Series 68 uH 20 % 2.22 A Shielded SMD Power Inductor
From $0.8618 CAD
NICHICON
UPW1A222MH...
PW Series 2200 uF 10 V 20 % Through Hole Radial Aluminum Electrolytic Capacitor
From $0.7604 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619

Stay in touch with the latest news...