ELNA   

Miniature Aluminum Electrolytic Capacitor

Mfr Part#: RE2-25V222MJ6PBFREE
Mounting Method:  ThroughHole 

Packaging:  BAG

 
 

Customer Rating: 0

No. of Ratings: 0

Rate this product

Write a review


Download Center

Prices

$0.2551 CAD (each)
1+ $0.2551

Availability

Qty in Stock: 45
Reserve Stock: 0
In Transit: N/A
LT: N/A
Min. Order Qty: 1
Multiple of: 1
Add to Cart
 

Overview

Product Highlight

  • Type: Radial
  • Capacitance: 2200 µF
  • Rated Voltage: 25 V
  • Case Size/Dimension: Ø 12.5 x 25 mm
  • Operating Temperature-Max: 85 °C
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
DAWAR TECHNOLOGIES INC.
FG4_6.5-00...
6.5", RESISTIVE, 4-WIRE, TOUCHSCREEN
From $24.02 CAD
CHERRY ELECTRICAL PRODUCTS
GS101205
Flange mount gear sensor rated to 125°C.
From $19.85 CAD
TDK
NLV32T-181...
NLV Series 1210 180 uH 5 % 60 mA SMD Molded Wirewound Inductor
From $0.0953 CAD
BIVAR
312-250
311 thru 316 Series .35 inch Long Natural Capacitor Mount
From $0.2041 CAD
ELNA
RE2-25V222...
Miniature Aluminum Electrolytic Capacitor
From $0.2551 CAD
 

NEED HELP? WE'RE AVAILABLE AT 1-800-675-1619